6.3 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 800 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB2063BF-LW50

DigiKey Part Number
668-AB2063BF-LW50-ND
Manufacturer
Manufacturer Product Number
AB2063BF-LW50
Description
BUZZER ELEMENT FDBK 6.3 KHZ 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.3 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 800 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB2063BF-LW50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
6.3 kHz
Voltage - Input (Max)
30V p-p
Type
Feedback
Impedance
800 Ohms
Capacitance @ Frequency
8500pF @ 120Hz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.787" Dia (20.00mm)
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,94800 Kč119,48 Kč
2510,70880 Kč267,72 Kč
509,88580 Kč494,29 Kč
1009,13830 Kč913,83 Kč
3008,08913 Kč2 426,74 Kč
5007,65294 Kč3 826,47 Kč
1 0007,10635 Kč7 106,35 Kč
5 0006,01236 Kč30 061,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč