26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB26M000F1S1CR0

DigiKey Part Number
490-XRCGB26M000F1S1CR0TR-ND - Tape & Reel (TR)
490-XRCGB26M000F1S1CR0CT-ND - Cut Tape (CT)
490-XRCGB26M000F1S1CR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB26M000F1S1CR0
Description
2.0X1.6MM 26.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB26M000F1S1CR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
26 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,81600 Kč58,16 Kč
255,49320 Kč137,33 Kč
505,26620 Kč263,31 Kč
1005,04790 Kč504,79 Kč
2504,77328 Kč1 193,32 Kč
5004,57546 Kč2 287,73 Kč
1 0004,38606 Kč4 386,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,18399 Kč12 551,97 Kč
6 0004,01090 Kč24 065,40 Kč
9 0003,91305 Kč35 217,45 Kč
15 0003,79318 Kč56 897,70 Kč
21 0003,71626 Kč78 041,46 Kč
30 0003,63643 Kč109 092,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč