
RPE-4.000-2704-NS1 | |
|---|---|
DigiKey Part Number | 2151-RPE-4.000-2704-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-4.000-2704-NS1 |
Description | BUZZER ELEMENT STD 4KHZ 27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 400 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 20000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 13,94680 Kč | 697,34 Kč |
| 100 | 12,90330 Kč | 1 290,33 Kč |
| 300 | 11,43760 Kč | 3 431,28 Kč |
| 500 | 10,82656 Kč | 5 413,28 Kč |
| 1 000 | 10,06056 Kč | 10 060,56 Kč |
| 5 000 | 8,52611 Kč | 42 630,55 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





