
RPE-2.200-4106-NS1 | |
|---|---|
DigiKey Part Number | 2151-RPE-2.200-4106-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-2.200-4106-NS1 |
Description | BUZZER ELEMENT STD 2.2 KHZ 41MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 400 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 30000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 22,62760 Kč | 565,69 Kč |
| 50 | 20,91820 Kč | 1 045,91 Kč |
| 100 | 19,37070 Kč | 1 937,07 Kč |
| 250 | 17,53416 Kč | 4 383,54 Kč |
| 500 | 16,28688 Kč | 8 143,44 Kč |
| 1 000 | 15,14754 Kč | 15 147,54 Kč |
| 5 000 | 12,86199 Kč | 64 309,95 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |





