
1010-1511-001 | |
|---|---|
DigiKey Part Number | 2201-1010-1511-001-ND |
Manufacturer | |
Manufacturer Product Number | 1010-1511-001 |
Description | SMC / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.50dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,56000 Kč | 584,56 Kč |
| 10 | 496,80100 Kč | 4 968,01 Kč |
| 25 | 465,69320 Kč | 11 642,33 Kč |
| 50 | 443,47300 Kč | 22 173,65 Kč |
| 100 | 422,32190 Kč | 42 232,19 Kč |
| 250 | 395,90924 Kč | 98 977,31 Kč |
| 500 | 377,32126 Kč | 188 660,63 Kč |
| Unit Price without VAT: | 584,56000 Kč |
|---|---|
| Unit Price with VAT: | 707,31760 Kč |











