



0836119016 | |
|---|---|
DigiKey Part Number | WM4217-ND |
Manufacturer | |
Manufacturer Product Number | 0836119016 |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0836119016 Models |
Category | Flange Feature Housing/Shell (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -40°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,80000 Kč | 253,80 Kč |
| 10 | 215,74200 Kč | 2 157,42 Kč |
| 26 | 201,67269 Kč | 5 243,49 Kč |
| 52 | 192,04923 Kč | 9 986,56 Kč |
| 104 | 182,88192 Kč | 19 019,72 Kč |
| 260 | 171,44085 Kč | 44 574,62 Kč |
| 520 | 163,26519 Kč | 84 897,90 Kč |
| 1 014 | 155,76106 Kč | 157 941,71 Kč |
| Unit Price without VAT: | 253,80000 Kč |
|---|---|
| Unit Price with VAT: | 307,09800 Kč |






