Jackscrew Socket For Micro D Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew Socket For Micro D Plug
0830410005
0830410005

0830410005

DigiKey Part Number
WM14078-ND
Manufacturer
Manufacturer Product Number
0830410005
Description
CONN D-SUB JACKPOST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For Micro D Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew Socket
Manufacturer
Molex
For Use With/Related Products
Micro D Plug
Series
Length - Below Head
0.364" (9.24mm)
Packaging
Bulk
Thread Size
2-56
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,07200 Kč250,72 Kč
2523,50920 Kč587,73 Kč
5022,37960 Kč1 118,98 Kč
10021,31090 Kč2 131,09 Kč
25019,97580 Kč4 993,95 Kč
50019,02166 Kč9 510,83 Kč
1 00018,11371 Kč18 113,71 Kč
3 00016,76298 Kč50 288,94 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč