Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCJPRM031

DigiKey Part Number
116-DCJPRM031-ND
Manufacturer
Manufacturer Product Number
DCJPRM031
Description
MICRO-D JACKPOST 1=SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.373" (9.47mm)
Length - Below Head
0.373" (9.47mm)
Thread Size
2-56 Socket, 2-56 Screw
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1519,91000 Kč519,91 Kč
10441,88200 Kč4 418,82 Kč
25414,22320 Kč10 355,58 Kč
50394,45580 Kč19 722,79 Kč
100375,64160 Kč37 564,16 Kč
250352,14652 Kč88 036,63 Kč
500335,36200 Kč167 681,00 Kč
Manufacturers Standard Package
Unit Price without VAT:519,91000 Kč
Unit Price with VAT:629,09110 Kč