
DCJPRM094 | |
|---|---|
DigiKey Part Number | 116-DCJPRM094-ND |
Manufacturer | |
Manufacturer Product Number | DCJPRM094 |
Description | MICRO-D JACKPOST 1=SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.311" (7.91mm) | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,30000 Kč | 713,30 Kč |
| 10 | 606,33800 Kč | 6 063,38 Kč |
| 25 | 568,37400 Kč | 14 209,35 Kč |
| 50 | 541,26120 Kč | 27 063,06 Kč |
| 100 | 515,44840 Kč | 51 544,84 Kč |
| 250 | 483,21940 Kč | 120 804,85 Kč |
| Unit Price without VAT: | 713,30000 Kč |
|---|---|
| Unit Price with VAT: | 863,09300 Kč |




