
NFM21CC102R1H3D | |
|---|---|
DigiKey Part Number | 490-6976-2-ND - Tape & Reel (TR) 490-6976-1-ND - Cut Tape (CT) 490-6976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21CC102R1H3D |
Description | CAP FEEDTHRU 1000PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21CC102R1H3D Models |
Category | Voltage - Rated 50V |
Manufacturer Murata Electronics | Current 1 A |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 1000 pF | Height (Max) 0.037" (0.95mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,74640 Kč | 68,66 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,42950 Kč | 242,95 Kč |
| 250 | 2,23924 Kč | 559,81 Kč |
| 500 | 2,10610 Kč | 1 053,05 Kč |
| 1 000 | 1,98074 Kč | 1 980,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70236 Kč | 6 809,44 Kč |
| 8 000 | 1,60133 Kč | 12 810,64 Kč |
| 12 000 | 1,54507 Kč | 18 540,84 Kč |
| 20 000 | 1,47697 Kč | 29 539,40 Kč |
| 28 000 | 1,43376 Kč | 40 145,28 Kč |
| 40 000 | 1,38933 Kč | 55 573,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







