



W2H11A10184T1F | |
|---|---|
DigiKey Part Number | 478-W2H11A10184T1FTR-ND - Tape & Reel (TR) 478-W2H11A10184T1FCT-ND - Cut Tape (CT) 478-W2H11A10184T1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H11A10184T1F |
Description | CAP FEEDTHRU 100PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 500 mA 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 500 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Ratings AEC-Q200 |
Type Feed Through | Mounting Type Surface Mount |
Capacitance 100 pF | Package / Case 0805 (2012 Metric), 4 PC Pad |
Tolerance -20%, +50% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated 100V | Height (Max) 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,21020 Kč | 410,51 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 500 | 6,15662 Kč | 3 078,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| 2 000 | 5,42967 Kč | 10 859,34 Kč |
| 3 000 | 5,26539 Kč | 15 796,17 Kč |
| 5 000 | 5,08332 Kč | 25 416,60 Kč |
| 7 000 | 4,97689 Kč | 34 838,23 Kč |
| 10 000 | 4,87448 Kč | 48 744,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






