



6605444-6 | |
|---|---|
DigiKey Part Number | 5923-6605444-6-ND |
Manufacturer | |
Manufacturer Product Number | 6605444-6 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,59000 Kč | 308,59 Kč |
| 10 | 262,17800 Kč | 2 621,78 Kč |
| 25 | 245,75440 Kč | 6 143,86 Kč |
| 50 | 234,02540 Kč | 11 701,27 Kč |
| 100 | 222,85850 Kč | 22 285,85 Kč |
| 385 | 202,65353 Kč | 78 021,61 Kč |
| 770 | 192,99432 Kč | 148 605,63 Kč |
| Unit Price without VAT: | 308,59000 Kč |
|---|---|
| Unit Price with VAT: | 373,39390 Kč |











