YSAN027AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSAN027AA

DigiKey Part Number
2958-YSAN027AA-ND
Manufacturer
Manufacturer Product Number
YSAN027AA
Description
COAX CBL MHF4 TO SMA 3.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4 to SMA 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
-
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,52000 Kč58,52 Kč
1043,63700 Kč436,37 Kč
2539,93600 Kč998,40 Kč
10035,85450 Kč3 585,45 Kč
25033,90904 Kč8 477,26 Kč
50032,73654 Kč16 368,27 Kč
1 00031,77119 Kč31 771,19 Kč
2 50030,75254 Kč76 881,35 Kč
5 00030,13859 Kč150 692,95 Kč
Manufacturers Standard Package
Unit Price without VAT:58,52000 Kč
Unit Price with VAT:70,80920 Kč