Cable Assembly Coaxial I-PEX MHF1 to N-Type 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.9162

DigiKey Part Number
931-CAB.9162-ND
Manufacturer
Manufacturer Product Number
CAB.9162
Description
COAX CBL MHF1 TO N-TYPE 3.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to N-Type 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to N-Type
1st Connector
I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1322,53000 Kč322,53 Kč
10242,08600 Kč2 420,86 Kč
25226,92120 Kč5 673,03 Kč
50216,09040 Kč10 804,52 Kč
100205,77620 Kč20 577,62 Kč
250192,90276 Kč48 225,69 Kč
500189,26884 Kč94 634,42 Kč
1 000174,94841 Kč174 948,41 Kč
Manufacturers Standard Package
Unit Price without VAT:322,53000 Kč
Unit Price with VAT:390,26130 Kč