


CAB.954 | |
|---|---|
DigiKey Part Number | 931-1290-ND |
Manufacturer | |
Manufacturer Product Number | CAB.954 |
Description | COAX CBL U.FL, MHF1 TO N-TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to N-Type 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB.954 Models |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Taoglas Limited | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 11.811" (300.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style U.FL (UMCC), I-PEX MHF1 to N-Type | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature 105°C |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 248,74200 Kč | 2 487,42 Kč |
| 25 | 233,15320 Kč | 5 828,83 Kč |
| 50 | 222,02020 Kč | 11 101,01 Kč |
| 100 | 211,42680 Kč | 21 142,68 Kč |
| 300 | 195,66777 Kč | 58 700,33 Kč |
| 500 | 188,74766 Kč | 94 373,83 Kč |
| 1 000 | 179,75065 Kč | 179 750,65 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |





