
TD.95.6H31 | |
|---|---|
DigiKey Part Number | 931-TD.95.6H31-ND |
Manufacturer | |
Manufacturer Product Number | TD.95.6H31 |
Description | 868/915MHZ DIPOLE ANTENNA N-TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Blade N Type Male Connector Mount |
Category | Gain 1.33dBi, 1.54dBi |
Manufacturer Taoglas Limited | Power - Max 10 W |
Packaging Bag | Termination N Type Male |
Part Status Active | Ingress Protection IP67 |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 8.976" (228.00mm) |
Frequency (Center/Band) 868MHz, 915MHz | Applications ISM, LoRa, Sigfox |
Antenna Type Blade | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,99000 Kč | 345,99 Kč |
| 10 | 274,14600 Kč | 2 741,46 Kč |
| 25 | 256,18080 Kč | 6 404,52 Kč |
| 100 | 236,44510 Kč | 23 644,51 Kč |
| 250 | 227,03796 Kč | 56 759,49 Kč |
| 500 | 221,36736 Kč | 110 683,68 Kč |
| Unit Price without VAT: | 345,99000 Kč |
|---|---|
| Unit Price with VAT: | 418,64790 Kč |











