


TI.85.2113 | |
|---|---|
DigiKey Part Number | 931-TI.85.2113-ND |
Manufacturer | |
Manufacturer Product Number | TI.85.2113 |
Description | 868MHZ TERMINAL ANTENNA 2DBI SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Gain 1.31dBi, 2.04dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 7.795" (198.00mm) |
Frequency (Center/Band) 865MHz | Applications ISM |
Frequency Range 860MHz ~ 870MHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,79000 Kč | 155,79 Kč |
| 10 | 120,19000 Kč | 1 201,90 Kč |
| 25 | 111,29320 Kč | 2 782,33 Kč |
| 100 | 101,51000 Kč | 10 151,00 Kč |
| 250 | 96,84712 Kč | 24 211,78 Kč |
| 500 | 94,03578 Kč | 47 017,89 Kč |
| 1 000 | 91,72207 Kč | 91 722,07 Kč |
| Unit Price without VAT: | 155,79000 Kč |
|---|---|
| Unit Price with VAT: | 188,50590 Kč |



