
TD.66.AH31 | |
|---|---|
DigiKey Part Number | 931-TD.66.AH31-ND |
Manufacturer | |
Manufacturer Product Number | TD.66.AH31 |
Description | BLADE WIDEBAND 600-6000MHZ 5G/4G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA, Wi-Fi Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.8dBi, 1.6dBi, 2.6dBi, 3.9dBi, 2.5dBi, 3.9dBi, 4.4dBi, 5.4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 9.016" (229.00mm) | |
Applications | 4G, 5G, Cat-M, HSPA, HSPA+, LTE, NB-IoT, NR, WCDMA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 288,34500 Kč | 2 883,45 Kč |
| 25 | 269,58080 Kč | 6 739,52 Kč |
| 100 | 248,96070 Kč | 24 896,07 Kč |
| 300 | 237,45867 Kč | 71 237,60 Kč |
| 500 | 233,20504 Kč | 116 602,52 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |





