
TU.66.3H31 | |
|---|---|
DigiKey Part Number | 931-TU.66.3H31-ND |
Manufacturer | |
Manufacturer Product Number | TU.66.3H31 |
Description | TERMINAL MOUNT WIDEBAND ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi Module N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 9 |
Manufacturer Taoglas Limited | Gain 4.69dBi, 4.62dBi, 3.8dBi, 3.24dBi, 6.13dBi, 3.38dBi, 7.76dBi, 8.75dBi, 8.5dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Termination N Type Male |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz, 6.525GHz | Height (Max) 4.921" (125.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 7.125GHz | Applications 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,81000 Kč | 443,81 Kč |
| 10 | 354,50200 Kč | 3 545,02 Kč |
| 50 | 318,72200 Kč | 15 936,10 Kč |
| 100 | 307,64370 Kč | 30 764,37 Kč |
| 250 | 295,94540 Kč | 73 986,35 Kč |
| 500 | 288,89832 Kč | 144 449,16 Kč |
| Unit Price without VAT: | 443,81000 Kč |
|---|---|
| Unit Price with VAT: | 537,01010 Kč |








