
AC66001-NPW | |
|---|---|
DigiKey Part Number | 5350-AC66001-NPW-ND |
Manufacturer | |
Manufacturer Product Number | AC66001-NPW |
Description | RF ANT 868/915MHZ WHIP N TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, Wi-Fi HaLow™, ZigBee™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5, 1.6 | |
Return Loss | -14dB, -12.7dB | |
Gain | 2.3dBi, 2.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | ISM, LoRaWAN, Wi-Fi HaLow™, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,20000 Kč | 530,20 Kč |
| 10 | 514,66100 Kč | 5 146,61 Kč |
| 25 | 499,96240 Kč | 12 499,06 Kč |
| 100 | 486,10580 Kč | 48 610,58 Kč |
| 250 | 466,57808 Kč | 116 644,52 Kč |
| Unit Price without VAT: | 530,20000 Kč |
|---|---|
| Unit Price with VAT: | 641,54200 Kč |





