RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3710-01-01

DigiKey Part Number
1526-1019-ND
Manufacturer
Manufacturer Product Number
33-3710-01-01
Description
RF ANT 1.561GHZ/1.575GHZ DOME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.557GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
28dB
Features
LNA, Filter
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.827" (21.00mm)
Applications
Beidou, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 095,39000 Kč2 095,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 095,39000 Kč
Unit Price with VAT:2 535,42190 Kč