
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 25 | 28,83840 Kč | 720,96 Kč |
| 200 | 24,60115 Kč | 4 920,23 Kč |
| 400 | 23,65548 Kč | 9 462,19 Kč |
| 600 | 23,18202 Kč | 13 909,21 Kč |
| 1 000 | 22,65738 Kč | 22 657,38 Kč |
| 2 600 | 21,85719 Kč | 56 828,69 Kč |
| 5 000 | 21,42094 Kč | 107 104,70 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |











