
CAB.01059 | |
|---|---|
DigiKey Part Number | 931-CAB.01059-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01059 |
Description | COAX CBL MHF4 TO SMA 2.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to SMA 0.81mm OD Coaxial Cable 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4 to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.953" (75.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 91,67700 Kč | 916,77 Kč |
| 25 | 89,13240 Kč | 2 228,31 Kč |
| 50 | 84,82780 Kč | 4 241,39 Kč |
| 100 | 79,93940 Kč | 7 993,94 Kč |
| 250 | 76,88208 Kč | 19 220,52 Kč |
| 500 | 70,25846 Kč | 35 129,23 Kč |
| 1 000 | 63,43811 Kč | 63 438,11 Kč |
| 3 000 | 58,71160 Kč | 176 134,80 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |






