
CAB.01055 | |
|---|---|
DigiKey Part Number | 931-CAB.01055-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01055 |
Description | COAX CBL MHF4 TO SMA 5.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to SMA 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4 to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,29900 Kč | 912,99 Kč |
| 25 | 85,57960 Kč | 2 139,49 Kč |
| 50 | 81,49320 Kč | 4 074,66 Kč |
| 100 | 77,60230 Kč | 7 760,23 Kč |
| 250 | 72,74380 Kč | 18 185,95 Kč |
| 500 | 69,27282 Kč | 34 636,41 Kč |
| 1 000 | 65,96879 Kč | 65 968,79 Kč |
| 3 000 | 61,05392 Kč | 183 161,76 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |









