

CAB.S01 | |
|---|---|
DigiKey Part Number | 931-1193-ND |
Manufacturer | |
Manufacturer Product Number | CAB.S01 |
Description | COAX CBL SMA TO MHF4 3.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,51000 Kč | 178,51 Kč |
| 10 | 133,77000 Kč | 1 337,70 Kč |
| 25 | 126,18800 Kč | 3 154,70 Kč |
| 50 | 107,57020 Kč | 5 378,51 Kč |
| 100 | 97,09070 Kč | 9 709,07 Kč |
| 300 | 92,46230 Kč | 27 738,69 Kč |
| Unit Price without VAT: | 178,51000 Kč |
|---|---|
| Unit Price with VAT: | 215,99710 Kč |





