
095-902-569-012 | |
|---|---|
DigiKey Part Number | 115-095-902-569-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-569-012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,14000 Kč | 655,14 Kč |
| 10 | 556,72000 Kč | 5 567,20 Kč |
| 25 | 521,86760 Kč | 13 046,69 Kč |
| 50 | 496,97220 Kč | 24 848,61 Kč |
| 100 | 473,27180 Kč | 47 327,18 Kč |
| 250 | 443,67516 Kč | 110 918,79 Kč |
| Unit Price without VAT: | 655,14000 Kč |
|---|---|
| Unit Price with VAT: | 792,71940 Kč |

















