


CAB.01075 | |
|---|---|
DigiKey Part Number | 931-CAB.01075-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01075 |
Description | I-PEX MHF4L(HSC COMP) TO 100MM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,89200 Kč | 818,92 Kč |
| 25 | 76,76880 Kč | 1 919,22 Kč |
| 50 | 73,09820 Kč | 3 654,91 Kč |
| 100 | 69,60840 Kč | 6 960,84 Kč |
| 250 | 65,24920 Kč | 16 312,30 Kč |
| 500 | 62,13602 Kč | 31 068,01 Kč |
| 1 000 | 59,17236 Kč | 59 172,36 Kč |
| 3 000 | 54,76355 Kč | 164 290,65 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |




