
CAB.S27 | |
|---|---|
DigiKey Part Number | 931-CAB.S27-ND |
Manufacturer | |
Manufacturer Product Number | CAB.S27 |
Description | COAX CBL MHF4 TO SMA 11.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to SMA 0.81mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4 to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 121,20000 Kč | 1 212,00 Kč |
| 25 | 113,60760 Kč | 2 840,19 Kč |
| 50 | 108,18160 Kč | 5 409,08 Kč |
| 100 | 103,01620 Kč | 10 301,62 Kč |
| 300 | 95,33443 Kč | 28 600,33 Kč |
| 500 | 91,96158 Kč | 45 980,79 Kč |
| 1 000 | 87,57636 Kč | 87 576,36 Kč |
| 2 500 | 82,10067 Kč | 205 251,67 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |






