
2410331-2 | |
|---|---|
DigiKey Part Number | 17-2410331-2-ND |
Manufacturer | |
Manufacturer Product Number | 2410331-2 |
Description | COAX CBL SMA TO MHF4 3.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2410331-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,46000 Kč | 149,46 Kč |
| 10 | 127,07900 Kč | 1 270,79 Kč |
| 30 | 117,59233 Kč | 3 527,77 Kč |
| 50 | 113,43000 Kč | 5 671,50 Kč |
| 100 | 108,01180 Kč | 10 801,18 Kč |
| 250 | 101,25220 Kč | 25 313,05 Kč |
| 500 | 96,42206 Kč | 48 211,03 Kč |
| 1 000 | 91,82452 Kč | 91 824,52 Kč |
| Unit Price without VAT: | 149,46000 Kč |
|---|---|
| Unit Price with VAT: | 180,84660 Kč |









