Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-2X-3/8-01-QB48IN-25

DigiKey Part Number
Q52X038B-ND
Manufacturer
Manufacturer Product Number
Q5-2X-3/8-01-QB48IN-25
Description
HEATSHRINK 3/8" X 4' BLACK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Adhesive Lined, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-45°C ~ 125°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 3/8" BL48"BX3M1 183EPS2038-ND14,18000 KčParametric Equivalent
EPS200-3/8-48"-BLACK-125 PCS3M1 3163M161186-ND6,16384 KčParametric Equivalent
F7503/8 BK103Alpha Wire176F7503/8BK103-ND24,05000 KčParametric Equivalent
NB46442001TE Connectivity AMP Connectors35517-NB46442001-ND9,36000 KčParametric Equivalent
O2B2 3/8 BLACK 4FTSumitomo Electric Interconnect Products, Inc.8022786-O2B23/8BLACK4FT-ND5,69000 KčParametric Equivalent
In-Stock: 6 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,38000 Kč82,38 Kč
275,70500 Kč151,41 Kč
372,09000 Kč216,27 Kč
567,78000 Kč338,90 Kč
765,09857 Kč455,69 Kč
1062,35800 Kč623,58 Kč
Manufacturers Standard Package
Unit Price without VAT:82,38000 Kč
Unit Price with VAT:99,67980 Kč
Alternate Length
HEATSHRINK 3/8" X 164' BLACK
In-Stock: 8
Unit Price: 1 738,93000 Kč
HEATSHRINK 3/8"-6" BLACK 1=16PC
In-Stock: 65
Unit Price: 135,98000 Kč