


Q5-2X-3/16-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q52X316B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-3/16-01-QB48IN-25 |
Description | HEATSHRINK 3/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.028" (0.71mm) |
Mfr | Material |
Series | Features Adhesive Lined, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -45°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 3/16"BL48"BX | 3M | 1 207 | EPS2316-ND | 289,47000 Kč | Parametric Equivalent |
| EPS200-3/16-48"-BLACK-250 PCS | 3M | 23 | 3M161182-ND | 93,08644 Kč | Parametric Equivalent |
| ST3023/16 BK103 | Alpha Wire | 204 | ST3023/16BK103-ND | 272,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 2 | 57,45500 Kč | 114,91 Kč |
| 3 | 54,71000 Kč | 164,13 Kč |
| 5 | 51,43000 Kč | 257,15 Kč |
| 7 | 49,39714 Kč | 345,78 Kč |
| 10 | 47,30000 Kč | 473,00 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |








