


Q5-2X-1/8-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q52X018B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-1/8-01-QB48IN-25 |
Description | HEATSHRINK 1/8" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.028" (0.71mm) |
Mfr | Material |
Series | Features Adhesive Lined, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -45°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 1/8"BL 48"BX | 3M | 625 | EPS2018-ND | 10,05000 Kč | Parametric Equivalent |
| EPS200-1/8-48"-BLACK-250 PCS | 3M | 262 | 3M161176-ND | 4,20764 Kč | Parametric Equivalent |
| ST3021/8 BK103 | Alpha Wire | 17 | ST3021/8BK103-ND | 9,32000 Kč | Parametric Equivalent |
| TAT-125-1/8-0-STK | TE Connectivity Raychem Cable Protection | 700 | 484-TAT-125-1/8-0-STK-ND | 6,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 2 | 43,06500 Kč | 86,13 Kč |
| 3 | 41,01667 Kč | 123,05 Kč |
| 5 | 38,54000 Kč | 192,70 Kč |
| 7 | 37,00429 Kč | 259,03 Kč |
| 10 | 35,45400 Kč | 354,54 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |













