
ST3021/8 BK103 | |
|---|---|
DigiKey Part Number | ST3021/8BK103-ND |
Manufacturer | |
Manufacturer Product Number | ST3021/8 BK103 |
Description | HEATSHRINK BLK 4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,91000 Kč | 226,91 Kč |
| 2 | 216,16500 Kč | 432,33 Kč |
| 3 | 210,01333 Kč | 630,04 Kč |
| 5 | 202,59000 Kč | 1 012,95 Kč |
| 7 | 197,80000 Kč | 1 384,60 Kč |
| 10 | 192,85100 Kč | 1 928,51 Kč |
| Unit Price without VAT: | 226,91000 Kč |
|---|---|
| Unit Price with VAT: | 274,56110 Kč |


