
ST3023/16 BK103 | |
|---|---|
DigiKey Part Number | ST3023/16BK103-ND |
Manufacturer | |
Manufacturer Product Number | ST3023/16 BK103 |
Description | HEATSHRINK BLK 4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,16000 Kč | 272,16 Kč |
| 2 | 259,13000 Kč | 518,26 Kč |
| 3 | 251,86333 Kč | 755,59 Kč |
| 5 | 242,88400 Kč | 1 214,42 Kč |
| 7 | 237,15714 Kč | 1 660,10 Kč |
| 10 | 231,20400 Kč | 2 312,04 Kč |
| Unit Price without VAT: | 272,16000 Kč |
|---|---|
| Unit Price with VAT: | 329,31360 Kč |


