
TAT-125-1/8-0-STK | |
|---|---|
DigiKey Part Number | 484-TAT-125-1/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/8-0-STK |
Description | HEATSHRINK DUAL 3.2X1220MM BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 5 | 114,39800 Kč | 571,99 Kč |
| 10 | 105,20000 Kč | 1 052,00 Kč |
| 20 | 96,75900 Kč | 1 935,18 Kč |
| 50 | 86,62100 Kč | 4 331,05 Kč |
| 100 | 85,11960 Kč | 8 511,96 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |


