Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 1/8"BL 48"BX

DigiKey Part Number
EPS2018-ND
Manufacturer
Manufacturer Product Number
EPS-200 1/8"BL 48"BX
Description
HEATSHRINK EPS200 1/8"X4' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.027" (0.69mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.063" (1.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,64000 Kč244,64 Kč
2224,92500 Kč449,85 Kč
3214,18667 Kč642,56 Kč
5201,33800 Kč1 006,69 Kč
7193,33000 Kč1 353,31 Kč
10185,17600 Kč1 851,76 Kč
Manufacturers Standard Package
Unit Price without VAT:244,64000 Kč
Unit Price with VAT:296,01440 Kč