Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-3X-1/8-01-QB48IN-25

DigiKey Part Number
Q53X018B-ND
Manufacturer
Manufacturer Product Number
Q5-3X-1/8-01-QB48IN-25
Description
HEATSHRINK 0.12" X 4' BLK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.120" (3.05mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3B2 3/1 BLACK 4FTSumitomo Electric Interconnect Products, Inc.1 1652786-W3B23/1BLACK4FT-ND109,49000 KčSimilar
F3211/8 BK103Alpha Wire1 353F3211/8BK103-ND680,93000 KčParametric Equivalent
In-Stock: 1 293
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
248,90500 Kč97,81 Kč
346,57667 Kč139,73 Kč
543,79600 Kč218,98 Kč
742,03857 Kč294,27 Kč
1040,25100 Kč402,51 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč
Alternate Length
HEATSHRINK 0.12" X 656.2' BLACK
In-Stock: 13
Unit Price: 3 268,47000 Kč
HEATSHRINK 1/8"-6" BLACK 1=28PC
In-Stock: 35
Unit Price: 120,13000 Kč