2 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01900

DigiKey Part Number
839-30-01900-ND
Manufacturer
Manufacturer Product Number
30-01900
Description
CABLE 2COND 18AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 906,98000 Kč13 906,98 Kč
213 219,60500 Kč26 439,21 Kč
312 908,80000 Kč38 726,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13 906,98000 Kč
Unit Price with VAT:16 827,44580 Kč
Alternate Length
CABLE 2COND 18AWG BLACK 30M
In-Stock: 0
Unit Price: 4 050,72000 Kč
CABLE 2COND 18AWG BLACK 1M
In-Stock: 2
Unit Price: 211,87000 Kč
CABLE 2COND 18AWG BLACK 5M
In-Stock: 112
Unit Price: 1 038,14000 Kč
CABLE 2COND 18AWG BLACK METER
In-Stock: 51
Unit Price: 188,14000 Kč