
30-01900 | |
|---|---|
DigiKey Part Number | 839-30-01900-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01900 |
Description | CABLE 2COND 18AWG BLACK 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,14000 Kč | 1 038,14 Kč |
| 5 | 849,37000 Kč | 4 246,85 Kč |
| 10 | 660,61800 Kč | 6 606,18 Kč |
| Unit Price without VAT: | 1 038,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,14940 Kč |


