


Q5-3X-1/8-01-QB6IN-28 | |
|---|---|
DigiKey Part Number | Q5-3X-1/8-01-QB6IN-28-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1/8-01-QB6IN-28 |
Description | HEATSHRINK 1/8"-6" BLACK 1=28PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.120" (3.05mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFTW203 1/8" BL SPL | 3M | 1 862 | SFTW2018K-1R0-ND | 0,27420 Kč | Similar |
| SFTW203 1/8" BL SPL | 3M | 3 750 | SFTW2018K-R5-ND | 0,19100 Kč | Similar |
| F3211/8 BK062 | Alpha Wire | 6 247 | F3211/8BK062-ND | 28,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 2 | 110,53500 Kč | 221,07 Kč |
| 3 | 105,25000 Kč | 315,75 Kč |
| 5 | 98,93800 Kč | 494,69 Kč |
| 7 | 95,01143 Kč | 665,08 Kč |
| 10 | 90,99300 Kč | 909,93 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |




