
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.039" (0.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 150 | 0,96313 Kč | 144,47 Kč |
| 250 | 0,90628 Kč | 226,57 Kč |
| 350 | 0,86991 Kč | 304,47 Kč |
| 500 | 0,83320 Kč | 416,60 Kč |
| 1 250 | 0,74602 Kč | 932,52 Kč |
| 2 500 | 0,68605 Kč | 1 715,13 Kč |
| 5 000 | 0,63095 Kč | 3 154,75 Kč |
| Unit Price without VAT: | 1,10020 Kč |
|---|---|
| Unit Price with VAT: | 1,33124 Kč |










