
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.039" (0.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,32640 Kč | 66,32 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 150 | 1,16093 Kč | 174,14 Kč |
| 250 | 1,09116 Kč | 272,79 Kč |
| 350 | 1,04754 Kč | 366,64 Kč |
| 500 | 1,00356 Kč | 501,78 Kč |
| 1 250 | 0,89846 Kč | 1 123,08 Kč |
| 2 500 | 0,82630 Kč | 2 065,75 Kč |
| 5 000 | 0,75997 Kč | 3 799,85 Kč |
| Unit Price without VAT: | 1,32640 Kč |
|---|---|
| Unit Price with VAT: | 1,60494 Kč |






