


Q5-2X-3/16-01-QB6IN-24 | |
|---|---|
DigiKey Part Number | Q5-2X-3/16-01-QB6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-3/16-01-QB6IN-24 |
Description | HEATSHRINK 3/16"-6" BLACK 1=24PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.028" (0.71mm) |
Mfr | Material |
Series | Features Adhesive Lined, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -45°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 3/16"BL48"BX | 3M | 10 711 | EPS2316-R5-ND | 2,10220 Kč | Parametric Equivalent |
| EPS-200 3/16"BL48"BX | 3M | 200 | EPS2316-R75-ND | 2,77380 Kč | Parametric Equivalent |
| EPS200-3/16-6"-BLACK-10-10 PC PKS | 3M | 2 | 3M161183-ND | 420,11300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 2 | 113,56000 Kč | 227,12 Kč |
| 3 | 108,10000 Kč | 324,30 Kč |
| 5 | 101,60800 Kč | 508,04 Kč |
| 7 | 97,57429 Kč | 683,02 Kč |
| 10 | 93,45300 Kč | 934,53 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |



