
EPS200-3/16-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161183-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-3/16-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK TUBING 3/16-6" 10PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 420,11300 Kč | 4 201,13 Kč |
| 20 | 389,79950 Kč | 7 795,99 Kč |
| Unit Price without VAT: | 420,11300 Kč |
|---|---|
| Unit Price with VAT: | 508,33673 Kč |

