
NB46442001 | |
|---|---|
DigiKey Part Number | 17-NB46442001-ND |
Manufacturer | |
Manufacturer Product Number | NB46442001 |
Description | TAT-125-3/8-0-STK-CS34568 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.029" (0.74mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,47000 Kč | 250,47 Kč |
| 5 | 206,17800 Kč | 1 030,89 Kč |
| 10 | 189,61800 Kč | 1 896,18 Kč |
| 25 | 169,74720 Kč | 4 243,68 Kč |
| 50 | 156,12420 Kč | 7 806,21 Kč |
| 100 | 143,59640 Kč | 14 359,64 Kč |
| 250 | 137,22584 Kč | 34 306,46 Kč |
| Unit Price without VAT: | 250,47000 Kč |
|---|---|
| Unit Price with VAT: | 303,06870 Kč |



