
LCMA16-6-C | |
|---|---|
DigiKey Part Number | 298-14905-ND |
Manufacturer | |
Manufacturer Product Number | LCMA16-6-C |
Description | CONN TERM RECT RING 16MM #M6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.358" (34.50mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Base Product Number |
Width - Outer Edges 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 35,75520 Kč | 893,88 Kč |
| 50 | 34,98680 Kč | 1 749,34 Kč |
| 100 | 34,23300 Kč | 3 423,30 Kč |
| 250 | 33,26084 Kč | 8 315,21 Kč |
| 500 | 32,54228 Kč | 16 271,14 Kč |
| 1 000 | 31,83843 Kč | 31 838,43 Kč |
| 2 500 | 30,93014 Kč | 77 325,35 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






