Tab Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141116-1

DigiKey Part Number
17-2141116-1TR-ND - Tape & Reel (TR)
17-2141116-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2141116-1
Description
MCON 1.2 CB TAB SWS SN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2141116-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,34700 Kč43,47 Kč
254,07360 Kč101,84 Kč
503,88040 Kč194,02 Kč
1003,69560 Kč369,56 Kč
2503,46468 Kč866,17 Kč
5003,29878 Kč1 649,39 Kč
1 0003,14088 Kč3 140,88 Kč
2 5002,94409 Kč7 360,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,82297 Kč16 937,82 Kč
12 0002,68822 Kč32 258,64 Kč
18 0002,61242 Kč47 023,56 Kč
30 0002,51998 Kč75 599,40 Kč
42 0002,46090 Kč103 357,80 Kč
60 0002,39980 Kč143 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč