



2203770-1 | |
|---|---|
DigiKey Part Number | 17-2203770-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203770-1 |
Description | CAP ASS'Y, 2P SEALED, KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203770-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,72560 Kč | 693,14 Kč |
| 50 | 26,39860 Kč | 1 319,93 Kč |
| 100 | 25,13460 Kč | 2 513,46 Kč |
| 250 | 23,55976 Kč | 5 889,94 Kč |
| 500 | 22,43510 Kč | 11 217,55 Kč |
| 1 250 | 21,03042 Kč | 26 288,02 Kč |
| 2 500 | 20,02705 Kč | 50 067,62 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



