
0348996090 | |
|---|---|
DigiKey Part Number | 900-0348996090-ND |
Manufacturer | |
Manufacturer Product Number | 0348996090 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348996090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,88800 Kč | 572,20 Kč |
| 50 | 21,79180 Kč | 1 089,59 Kč |
| 210 | 19,69114 Kč | 4 135,14 Kč |
| 420 | 18,75071 Kč | 7 875,30 Kč |
| 630 | 18,22160 Kč | 11 479,61 Kč |
| 1 050 | 17,57652 Kč | 18 455,35 Kč |
| 2 520 | 16,52401 Kč | 41 640,51 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |








