
2035170-1 | |
|---|---|
DigiKey Part Number | 17-2035170-1TR-ND - Tape & Reel (TR) 17-2035170-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035170-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 2035170-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped, Lubricated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 25 | 3,78720 Kč | 94,68 Kč |
| 50 | 3,60800 Kč | 180,40 Kč |
| 100 | 3,43280 Kč | 343,28 Kč |
| 250 | 3,21844 Kč | 804,61 Kč |
| 500 | 3,06450 Kč | 1 532,25 Kč |
| 1 000 | 2,91789 Kč | 2 917,89 Kč |
| 2 500 | 2,73499 Kč | 6 837,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,58152 Kč | 19 361,40 Kč |
| 15 000 | 2,45828 Kč | 36 874,20 Kč |
| 22 500 | 2,38897 Kč | 53 751,83 Kč |
| 37 500 | 2,30445 Kč | 86 416,88 Kč |
| 52 500 | 2,25042 Kč | 118 147,05 Kč |
| 75 000 | 2,19455 Kč | 164 591,25 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |










